3-158-695 | SCHURTER

Schurter, Supercap, 3-158-695SCCA-5V50-224T-HT99-F0

Order No.: 10D300
EAN: 4070211023057
MPN:
3-158-695
SCCA-5V50-224T-HT99-F0
Series: SCCC
3-158-695 SCHURTER Supercapacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
970.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
748 pcs.
1.2971 €

Coin Cell Supercapacitor, 3-158-695, SCHURTER

Coin Cell Supercapacitor, Radial design, THT-terminals, High power density.

Features

  • Very compact design
  • Low leakage current
  • Long lifetime

Applications

  • Sensors
  • Small mobile devices
  • Smart Meter
  • Computers and peripherals
  • Office equipment
  • Real-time clock backup
Technical specifications
Filter Property Value
Capacity 220 mF
Rated voltage (DC) 5.5 V
Tolerance -20 %, 100 %
ESR (Equivalent Series Resistance) 40 Ω
Design radial
Grid 5 mm
diameter 13 mm
Height 6.5 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin CN
Customs tariff number 85322900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes