3-158-694 | SCHURTER
Schurter, Supercap, 3-158-694SCCA-5V50-104E-HT99-F0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 10 Weeks
Coin Cell Supercapacitor, 3-158-694, SCHURTER
Coin Cell Supercapacitor, Radial design, THT-terminals, High power density.
Features
- Very compact design
- Low leakage current
- Long lifetime
Applications
- Sensors
- Small mobile devices
- Smart Meter
- Computers and peripherals
- Office equipment
- Real-time clock backup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 mF | |
| Rated voltage (DC) | 5.5 V | |
| Tolerance | -20 %, 150 % | |
| ESR (Equivalent Series Resistance) | 50 Ω | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 13 mm | |
| Height | 6.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85322900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |