9853.8100 | SCHURTER
Round spacer bolt, external/external thread, M5/M5, 38 mm, PA, 9853.8100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 19 Weeks
Transipillars, 9853.8100, SCHURTER
Features
- Versatile and rugged insulation mounting system
- Metric threads and lenghts
- Studs and inserts moulded into nylon pyllar
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/external thread | |
| Thread size | M5/M5 | |
| Bolt length | 38 mm | |
| Length | 50.5 mm | |
| Design | round | |
| External thread length | 12.5 mm | |
| Outer diameter | 12.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |