0035.1282 | SCHURTER
Signal light, yellow, 12 mcd, Mounting Ø 7.8 mm, pitch 2.5 mm, LED number: 1, 0035.1282
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 8 Weeks
LED Holder, 0035.1282, SCHURTER
LED holder angled-parallel to the illumination axis, with 5 mm LED, Color: yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 7.8 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.012 cd | |
| Assembly | Front/PCB mounting | |
| Grid | 2.5 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |