0035.1261 | SCHURTER
Signal light, green, 10 mcd, Mounting Ø 7.8 mm, pitch 2.5 mm, LED number: 1, 0035.1261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 8 Weeks
LED Holder, 0035.1261, SCHURTER
LED holder straight with 5 mm LED, Color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 7.8 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.01 cd | |
| Assembly | Front/PCB mounting | |
| Grid | 2.5 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CZ |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |