3-155-973 | SCHURTER

Switch, silver, illuminated  (red/green/blue), 2 A/30 V AC/DC, mounting Ø 22 mm, IP40/IP66/IP67, 3-155-973

Order No.: 12G2490
EAN: 4070211023026
MPN:
3-155-973
MONX02A-B2-BC1-A-AIRGB00RC1-S0NCB-C0WTNF-0000-C
Series: MSMII
3-155-973 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.477 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,149.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
57.477 €

Metal push-button, 3-155-973, SCHURTER

Metal push-button with M12 connector features a mechanical switch with stroke MO (Momentary), designed for reliable operation. The device includes RGB illumination with torsion protection for easier positioning.

Features

  • Easy and fast installation
  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour silver
Breaking capacity 2 A/30 V AC/DC
illuminated Yes
Farbe der Beleuchtung red/green/blue
Printed No
Vandal-proof No
Connection M12-plug
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP40/IP66/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes