3-147-085 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver (black), unlit , 3 A/250 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-147-085

Order No.: 58P8362
MPN:
3-147-085
MSMII-30-MONX03A-B2-BE0-A-RC0BK00000-S0NCB-S0NCNF-
Series: MSM II
3-147-085 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
19.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3732 €

Metal switch, 3-147-085, SCHURTER

The 3-147-085 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver (black)
Breaking capacity 3 A/250 VAC
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 30 mm
min. Geräteausschnitt 30.1 mm
Protection class IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes