3-147-084 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver (black), unlit , 100 mA/30 VDC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-147-084

Order No.: 58P8361
MPN:
3-147-084
MSMII-30-MONXA10-B2-AE0-A-RC0BK00000-S0NCB-S0NCNF-
Series: MSM II
3-147-084 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3732 €

Metal switch, 3-147-084, SCHURTER

The 3-147-084 is a metal switch, non illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver (black)
Breaking capacity 100 mA/30 VDC
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 30 mm
min. Geräteausschnitt 30.1 mm
Protection class IP66/IP67
Logistics
Property Value
Country of origin CH
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes