3-145-610 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (red), 5 A/125 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-145-610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4735 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
36.47 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4735 €
10 pcs.
33.9269 €
25 pcs.
31.5588 €
50 pcs.
28.7147 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal switch, 3-145-610, SCHURTER
The 3-145-610 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.
Features
- Attractive tactile feedback
- High quality materials
- Long life span
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/125 VAC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 30 mm | |
| min. Geräteausschnitt | 30.1 mm | |
| Protection class | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |