3-101-013 | SCHURTER
Vandal-proof pushbutton switch, 1 pole, silver, illuminated (red), 16 A/250 V, mounting Ø 22 mm, IP65, 3-101-013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8047 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
41.80 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8047 €
10 pcs.
38.4608 €
25 pcs.
35.3787 €
50 pcs.
32.2014 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal switch, 3-101-013, SCHURTER
Features
- Assembly by mounting with nut and subsequent clipping of the switching element
- Equipped with flat-pin plugs to permit fast connection
- High-quality stainless steel
Applications
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 16 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |