1241.6834.1112000 | SCHURTER

Vandal-proof pushbutton switch, 1 pole, silver, illuminated  (green), 12 A/250 V, mounting Ø 22.1 mm, IP65, 1241.6834.1112000

Order No.: 59P4382
EAN: 4099889198768
MPN:
1241.6834.1112000
Series: MSM LA 22
1241.6834.1112000 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.8047 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
41.80 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8047 €
10 pcs.
38.4608 €
25 pcs.
35.3787 €
50 pcs.
32.2014 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 1241.6834.1112000, SCHURTER

Metal switch with latching action, switching current 12 A.

Features

  • Equipped with flat-pin plugs to permit fast connection
  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour silver
Breaking capacity 12 A/250 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22.1 mm
Protection class IP65
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes