1241.6833.1111000 | SCHURTER
Vandal-proof pushbutton switch, 1 pole, silver, illuminated (red), 12 A/250 V, mounting Ø 22.1 mm, IP65, 1241.6833.1111000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0463 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
33.05 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0463 €
5 pcs.
30.7258 €
10 pcs.
28.5719 €
25 pcs.
26.2990 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal switch, 1241.6833.1111000, SCHURTER
Metal switch with latching action, switching current 12 A.
Features
- Equipped with flat-pin plugs to permit fast connection
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 12 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22.1 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |