1241.6831.1110000 | SCHURTER

Vandal-proof pushbutton switch, 1 pole, silver, unlit , 12 A/250 V, mounting Ø 22.1 mm, IP65, 1241.6831.1110000

Order No.: 59P4370
EAN: 4099889198683
MPN:
1241.6831.1110000
Series: MSM LA 22
1241.6831.1110000 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.66 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.66 €

Metal switch, 1241.6831.1110000, SCHURTER

Metal switch with latching action, switching current 12 A.

Features

  • Equipped with flat-pin plugs to permit fast connection
  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour silver
Breaking capacity 12 A/250 V
illuminated No
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22.1 mm
Protection class IP65
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes