6051.2183 | SCHURTER
Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 4 m, 6051.2183
Order No.: 59P7569
EAN: 4099891095963
MPN:
6051.2183
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7691 € *
Available: 29 pcs.
Power cord, 6051.2183, SCHURTER
Europlug, V-Lock cord retaining, 4.0 m, Connector IEC C13, H05VV-F3G1.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 4 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |