6051.2153 | SCHURTER
Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 5 m, 6051.2153
Order No.: 59P7564
EAN: 4099891095932
MPN:
6051.2153
Unit Price (€ / pc.)
13.6731 € *
Available: 19 pcs.
Next delivery: 30 pcs. on 2026-05-01
Power cord, 6051.2153, SCHURTER
Europlug, V-Lock cord retaining, 5.0 m, Connector IEC C13, H05VV-F3G1.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |