6051.2063 | SCHURTER
Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 1.5 m, 6051.2063
Order No.: 59P7540
EAN: 4099891095802
MPN:
6051.2063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
8.7346 €
50 pcs.
8.0206 €
100 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6051.2063, SCHURTER
Europlug, V-Lock cord retaining, 1.5 m, Connector IEC C13, H05VV-F3G0.75, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |