4301.1024.03 | SCHURTER
Fuse holder, for IEC plug, 4301.1024.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fusedrawer, 4301.1024.03, SCHURTER
Fuseholder for fuse links 5 x 20 mm, Mounting: Extra safe, 2-pole, with voltage selector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse holder | |
| Suitable for | IEC plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |