3-131-405 | SCHURTER
Fuse holder cartridge, for IEC plug, 3-131-405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Available: 17 pcs.
Fusedrawer, 3-131-405, SCHURTER
The 3-131-405 is a 2 pole extra-safe fusedrawer for fuse links 5 x 20 mm without voltage selector insert. This product is approved together with power entry module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse drawer | |
| Suitable for | IEC plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |