4301.1024.02 | SCHURTER
Fuse holder cartridge, for IEC plug, 4301.1024.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fusedrawer, 4301.1024.02, SCHURTER
The 4301.1024.02 is a 2 pole extra-safe fusedrawer for fuse links 5 x 20 mm with voltage selector insert. This product is approved together with power entry module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse drawer | |
| Suitable for | IEC plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |