3-131-407 | SCHURTER
Fuse holder cartridge, for IEC plug, 3-131-407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available: 29 pcs.
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Fusedrawer, 3-131-407, SCHURTER
The 3-131-407 is a 1 pole extra-safe fusedrawer for fuse links 5 x 20 mm without voltage selector insert. This product is approved together with power entry module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse drawer | |
| Suitable for | IEC plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |