3-104-672 | SCHURTER
Fuse holder cartridge, for IEC plug, 3-104-672
Unit Price (€ / pc.)
2.1539 € *
Next delivery: 20 pcs. on 2026-06-08
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9873 €
50 pcs.
1.7969 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Fusedrawer, 3-104-672, SCHURTER
The 3-104-672 is a 2 pole fingergrip-safe fusedrawer for fuse links 5 x 20 mm without voltage selector insert. This product is approved together with power entry module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse drawer | |
| Suitable for | IEC plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |