8060.0410 | SCHURTER
High-voltage fuse, 800 A, 1000 V (DC), 1250 V (AC), 50 kA breaking capacity, 8060.0410
Order No.: 59P2024
EAN: 4070211040450
MPN:
8060.0410
EKO14-082-074-074-DIA-N-N-800A0-Z-SN
Series: EKO
Unit Price (€ / pc.)
57.8102 € *
Available: 1 pcs.
Total Price:
57.81 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8102 €
10 pcs.
53.5262 €
50 pcs.
50.4917 €
100 pcs.
47.6357 €
250 pcs.
45.3747 €
*incl. VAT plus shipping costs
Subject to prior sale
HV Fuse, 8060.0410, SCHURTER
HV Fuse engineered for industrial protection, 1250 VAC / 1000 VDC.
Features
- High safety and reliability
- Mechanical vibration and shock resistance
- Chemical load and temperature shocks resistance
Applications
- Charging Infrastructure
- Manual Service Disconnector
- Energy Storage System
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high-voltage fuse | |
| Enclosure | ceramic tube | |
| Rated current | 800 A | |
| Rated voltage (DC) | 1000 V | |
| Rated voltage (AC) | 1250 V | |
| Breaking capacity | 50 kA | |
| Length | 82 mm | |
| Width | 74 mm | |
| Height | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85351000 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |