8060.0186 | SCHURTER
High-voltage fuse, 400 A, 1000 V (DC), 500 V (AC), 50 kA breaking capacity, 8060.0186
Order No.: 59P1947
EAN: 4070211040146
MPN:
8060.0186
EKO12-081-051-051-UBA-L-N-400A0-Z-SN
Series: EKO
Unit Price (€ / pc.)
34.5933 € *
Next delivery: 1 pcs. on 2026-10-16
Total Price:
34.59 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5933 €
10 pcs.
32.0229 €
50 pcs.
30.2141 €
100 pcs.
28.5005 €
250 pcs.
27.1439 €
*incl. VAT plus shipping costs
Subject to prior sale
HV Fuse, 8060.0186, SCHURTER
HV Fuse engineered for industrial protection, 500 VAC / 1000 VDC.
Features
- High safety and reliability
- Mechanical vibration and shock resistance
- Chemical load and temperature shocks resistance
Applications
- Charging Infrastructure
- Manual Service Disconnector
- Energy Storage System
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high-voltage fuse | |
| Enclosure | ceramic tube | |
| Rated current | 400 A | |
| Rated voltage (DC) | 1000 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 50 kA | |
| Length | 81 mm | |
| Width | 51 mm | |
| Height | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |