8060.0155 | SCHURTER

High-voltage fuse, 350 A, 1000 V (DC), 500 V (AC), 50 kA breaking capacity, 8060.0155

Order No.: 59P1679
EAN: 4070211039973
MPN:
8060.0155
EKO12-081-051-051-FLA-L-N-350A0-Z-SN
Series: EKO
8060.0155 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
34.1173 € *
Next delivery: 1 pcs. on 2026-10-16
Total Price:
34.12 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1173 €
10 pcs.
31.5945 €
50 pcs.
29.7976 €
100 pcs.
28.1197 €
250 pcs.
26.7750 €
*incl. VAT plus shipping costs
Subject to prior sale

HV Fuse, 8060.0155, SCHURTER

HV Fuse engineered for industrial protection, 500 VAC / 1000 VDC.

Features

  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load and temperature shocks resistance

Applications

  • Charging Infrastructure
  • Manual Service Disconnector
  • Energy Storage System
  • Industrial equipment
Technical specifications
Filter Property Value
Version high-voltage fuse
Enclosure ceramic tube
Rated current 350 A
Rated voltage (DC) 1000 V
Rated voltage (AC) 500 V
Breaking capacity 50 kA
Length 81 mm
Width 51 mm
Height 51 mm
Logistics
Property Value
Customs tariff number 85361090
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back