8020.5016 | SCHURTER
Microfuse 6.3 x 32 mm, 3.15 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available: 690 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.6902 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 8020.5016, SCHURTER
The 8020.5016 is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube ceramic
- Material endcaps copper alloy nickel-plated
- Time-lag
- High breaking capacity
Applications
- Single-phase application
- DC application
- Photovoltaic
- Frequency converter
- Power electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 3.15 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1.5 kA | |
| Length | 31.8 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |