8020.0607.H | SCHURTER
Microfuse 6.3 x 32 mm, 30 A, T, 100 V (DC), 250 V (AC), 10 kA breaking capacity, 8020.0607.H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available: 50 pcs.
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
50 pcs.
0.8449 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse 6.3 x 32 mm, 8020.0607.H, SCHURTER
Robust 6.3x32 fuse for high power and inrush current requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 30 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 10 kA | |
| Length | 31.8 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |