8020.0606.H | SCHURTER

Microfuse 6.3 x 32 mm, 25 A, T, 100 V (DC), 250 V (AC), 10 kA breaking capacity, 8020.0606.H

Order No.: 59P0579
EAN: 4099891556853
MPN:
8020.0606.H
Series: SUT-H 6.3x32
8020.0606.H SCHURTER Micro Fuses Image 1
8020.0606.H SCHURTER Micro Fuses Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse 6.3 x 32 mm, 8020.0606.H, SCHURTER

Robust 6.3x32 fuse for high power and inrush current requirements.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 25 A
Tripping characteristics T
Rated voltage (DC) 100 V
Rated voltage (AC) 250 V
Breaking capacity 10 kA
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin CN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes