8020.0605.H | SCHURTER

Microfuse 6.3 x 32 mm, 20 A, T, 100 V (DC), 250 V (AC), 10 kA breaking capacity, 8020.0605.H

Order No.: 59P0578
EAN: 4099891556846
MPN:
8020.0605.H
Series: SUT-H 6.3x32
8020.0605.H SCHURTER Micro Fuses Image 1
8020.0605.H SCHURTER Micro Fuses Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Available: 73 pcs.
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0591 €
50 pcs.
0.9758 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse 6.3 x 32 mm, 8020.0605.H, SCHURTER

Robust 6.3x32 fuse for high power and inrush current requirements.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 20 A
Tripping characteristics T
Rated voltage (DC) 100 V
Rated voltage (AC) 250 V
Breaking capacity 10 kA
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes