7010.9870.63 | SCHURTER
Microfuse 7 x 2 mm, 4 A, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9870.63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available: 10 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 7010.9870.63,SCHURTER
The 7010.9870.63 is a quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Applications
- Telecom
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 7 x 2 mm | |
| Enclosure | ceramic tube | |
| Rated current | 4 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 300 A | |
| Length | 7 mm | |
| diameter | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |