7010.3470 | SCHURTER

Microfuse 5 x 20 mm, 4 A, F, 125 V (AC), 300 A breaking capacity, 7010.3470

Order No.: 59P8036
EAN: 4099889113112
MPN:
7010.3470
Series: D1
7010.3470 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4998 €

Micro fuse, 7010.3470, SCHURTER

The 7010.3470 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for mounting in fuseholder / clip
  • Low breaking capacity
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 4 A
Tripping characteristics F
Rated voltage (AC) 125 V
Breaking capacity 300 A
Length 20 mm
diameter 5 mm
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin IN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes