7010.3110 | SCHURTER
Microfuse 5 x 20 mm, 20 mA, F, 220 V (AC), 60 A breaking capacity, 7010.3110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3566 €
50 pcs.
1.2376 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 7010.3110, SCHURTER
The 7010.3110 is a quick-acting miniature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material endcaps copper alloy nickel-plated
- Suitable for mounting in fuseholder / clip
- Low breaking capacity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 20 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 220 V | |
| Breaking capacity | 60 A | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |