3-158-364 | SCHURTER

High-voltage fuse, 250 A, 1000 V (DC), 1250 V (AC), 50 kA breaking capacity, 3-158-364

Order No.: 59P1205
EAN: 4070211039171
MPN:
3-158-364
EKO11-080-043-043-FLA-L-S-250A0-Z-SN
Series: EKO
3-158-364 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
36.0094 € *
Next delivery: 1 pcs. on 2026-10-16
Total Price:
36.01 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0094 €
10 pcs.
33.3438 €
50 pcs.
31.4517 €
100 pcs.
29.6786 €
250 pcs.
28.2625 €
*incl. VAT plus shipping costs
Subject to prior sale

HV Fuse, 3-158-364, SCHURTER

HV Fuse engineered for industrial protection, 1250 VAC / 1000 VDC.

Features

  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load and temperature shocks resistance

Applications

  • Charging Infrastructure
  • Manual Service Disconnector
  • Energy Storage System
  • Industrial equipment
Technical specifications
Filter Property Value
Version high-voltage fuse
Enclosure ceramic tube
Rated current 250 A
Rated voltage (DC) 1000 V
Rated voltage (AC) 1250 V
Breaking capacity 50 kA
Length 80 mm
Width 43 mm
Height 43 mm
Logistics
Property Value
Customs tariff number 85351000
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back