3-151-011 | SCHURTER
EV fuse 10.3 x 38 mm, 50 A, F, 750 V (DC), 20 kA breaking capacity, 3-151-011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: 8 Weeks
EV Fuse, 3-151-011, SCHURTER
High breaking capacity up to 20 kA @ 800 VDC, designed for electric vehicles (EV Car) with very high rated current up to 50 A.
Applications
- Battery Management System
- On-Board Battery Charger
- DC/DC Converters
- Air-Conditioning Compressor
- PTC Heater
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EV fuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 50 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 750 V | |
| Breaking capacity | 20 kA | |
| Length | 41.2 mm | |
| diameter | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |