3-103-118 | SCHURTER

SMD fuse SMD 1206, 2.5 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 3-103-118

Order No.: 59P9967
EAN: 4099891559571
MPN:
3-103-118
Series: MGA-A
3-103-118 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,873.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
3.8318 €

SMD fuse, 3-103-118, SCHURTER

Features

  • No leaded coating
  • Hermetically sealed and robust construction
  • Highest breaking capacity
  • Super-Quick-Acting FF

Applications

  • Industrial grade space application
  • Avionics
  • Medical equipment
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 1206
Enclosure SMD
Rated current 2.5 A
Tripping characteristics FF
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 300 A
Length 3.2 mm
Width 1.55 mm
Height 1.55 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CH
Original Packaging Reel with 750 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes