3-103-091 | SCHURTER
SMD fuse SMD 1206, 0.25 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 3-103-091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 13 Weeks
SMD fuse, 3-103-091, SCHURTER
Features
- No leaded coating
- Hermetically sealed and robust construction
- Highest breaking capacity
- Super-Quick-Acting FF
Applications
- Industrial grade space application
- Avionics
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 0.25 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 300 A | |
| Length | 3.2 mm | |
| Width | 1.55 mm | |
| Height | 1.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |