0034.2522 | SCHURTER
Microfuse 5 x 20 mm, 4 A, M, 125 V (DC), 250 V (AC), 1 kA breaking capacity, 0034.2522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available: 450 pcs.
Micro fuse, 0034.2522, SCHURTER
The 0034.2522 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Medium-time-lag
- Suitable for fuseholder/clips
- High breaking capacity
- Cartridge model
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 4 A | |
| Tripping characteristics | M | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1 kA | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |