KMF1.1121.11 | SCHURTER
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 1.6 W, 4 mH, faston plug 4.8 mm, KMF1.1121.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7837 € *
Available: 31 pcs.
Total Price:
34.78 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7837 €
5 pcs.
32.7012 €
20 pcs.
31.0352 €
40 pcs.
30.2022 €
160 pcs.
28.5243 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, KMF1.1121.11, SCHURTER
The KMF1.1121.11 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Most compact solution on the market
- Innovative EMC-shielding
- Easy and flexible snap-in mounting
- Flexible steel segments for an excellent contact
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Power | 1.6 W | |
| Capacity X|Y | X2 47 nF, Y2 2.2 nF | |
| Inductance per line | 4 mH | |
| Connection | faston plug 4.8 mm | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| MSL | MSL 1 |
| Country of origin | RO |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |