FMAD-0934-5010 | SCHURTER
1-stage filter, 50 to 60 Hz, 50 A, 480 VAC, 800 µH, screw connection, FMAD-0934-5010
Unit Price (€ / pc.)
216.9727 € *
Available: 13 pcs.
Total Price:
216.97 € *
Price list
Quantity
Price per unit*
1 pcs.
216.9727 €
3 pcs.
210.4753 €
10 pcs.
203.2401 €
25 pcs.
197.8018 €
*incl. VAT plus shipping costs
Subject to prior sale
3-Phase AC/DC filter, FMAD-0934-5010, SCHURTER
The FMAD-0934-5010 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Terminals for three phases, neutral conductor and ground
Applications
- Protection against interference voltage from the mains
- For standard and industrial application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 50 A | |
| Rated Voltage | 480 VAC | |
| Inductance per line | 800 µH | |
| ohmic resistance | 2.2 MΩ | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| MSL | MSL 1 |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |