FMAD-0931-1610 | SCHURTER
1-stage filter, 50 to 60 Hz, 16 A, 480 VAC, screw connection, FMAD-0931-1610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.1607 € *
Standard delivery time from the manufacturer is: 22 Weeks
3-Phase AC/DC filter, FMAD-0931-1610, SCHURTER
The FMAD-0931-1610 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Terminals for three phases, neutral conductor and ground
Applications
- Protection against interference voltage from the mains
- For standard and industrial application
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 16 A | |
| Rated Voltage | 480 VAC | |
| Connection | screw connection | |
| Number of phases | 1 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |