8843.8323.1 | SCHURTER
IEC plug C14, 50 to 60 Hz, 3 A, 250 VAC, 1.6 mH, faston plug 6.3 mm, 8843.8323.1
NCNR (non cancelable / non returnable)
EMC filters with add-on function combination series 8843, type Schurter 8843.
Consists of the filter, 2 receptacles for fuse holder inserts (5 x 20 mm) and an appliance connector for connection in locations with temperatures to 70 °C; Rated voltage: 250 VAC. Rated capacitances: X2 = 47 nF, Y = 2.2 nF. 6.3 mm tab terminals, solderable. Test logos: VDE, UL, CSA. . The fuse holder cartridges are available on separate order.
Technical attributes (type, rated current, rated inductance): 8843.8323, 3.0 A, 2 x 1.6 mH
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 47 nF, Y 2.2 nF | |
| Inductance per line | 1.6 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |