5500.2227 | SCHURTER
DC filter, 24 A, 80 V (DC), 80 V, 140 µH, screw/plug-in connection, 5500.2227
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8991 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
43.90 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8991 €
10 pcs.
40.3886 €
25 pcs.
37.1518 €
50 pcs.
33.8198 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase line filter, 5500.2227, SCHURTER
The 5500.2227 is an DC-filter, single pole. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Optimized for DC supplied application
- Suitable for use in equipment
- Standard attenuation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC filter | |
| Rated voltage (DC) | 80 V | |
| Rated current | 24 A | |
| Rated Voltage | 80 V | |
| Capacity X|Y | X2 100 nF, Y2 100 nF | |
| Inductance per line | 140 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | screw/plug-in connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | SK |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |