4302.5313 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 6.3 mm, 4302.5313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1506 € *
Available: 8 pcs.
Total Price:
40.15 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1506 €
10 pcs.
35.3311 €
20 pcs.
34.3434 €
40 pcs.
33.3914 €
160 pcs.
31.4755 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC filters with add-on function combination series KFB2, type Schurter 4302.
Consists of the filter, an IEC appliance connector of protection class 1 plus a double-pole On/Off power switch without illumination. Vertical actuation; Color: black. Rated voltage: 250 VAC 50/60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 6.3 mm tab terminals. Certifications: ENEC 10, VDE, UL.
Technical attributes (type, rated current, rated inductance): 4302.5313, 4.0 A, 2 x 1.5 mH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 4 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
| Inductance per line | 1.5 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |