4302.5002 | SCHURTER
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 6.3 mm, 4302.5002
No longer available from manufacturer - Last time buy manufacturer: 03.30.2025
EMC filters with add-on function combination series KFB1, type Schurter 4302.
Consists of the filter, an IEC appliance connector of protection class 1 plus a single-pole On/Off power switch without illumination. Horizontal mounting; Color: black. Rated voltage: 250 VAC 50/60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 6.3 mm tab terminals. Certifications: ENEC 10, VDE, UL.
Technical attributes (type, rated current, rated inductance): 4302.5002, 2.0 A, 4.0 mH
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
| Inductance per line | 4 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | SK |
| Original Packaging | Carton with 10 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |