4301.5005 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 6.3 mm, 4301.5005
Unit Price (€ / pc.)
19.4208 € *
Available: 6 pcs.
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
5 pcs.
17.9809 €
10 pcs.
16.9694 €
25 pcs.
15.9936 €
50 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, 4301.5005, SCHURTER
The 4301.5005 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Reduces noise on the ground wire
- Interrupts ground loops
- V-Lock cord
- High asymmetrical attenuation
- Suitable for assembly in metal plated plastic housing
- Plug removal necessary for fuse-link replacement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 68 nF | |
| Inductance per line | 300 µH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | SK |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |