4300.5051 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, 4300.5051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7532 € *
Available: 4 pcs.
Total Price:
21.75 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7532 €
10 pcs.
20.0158 €
50 pcs.
18.5997 €
100 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Power entry modules with inlet filter and IEC appliance connector series KFS, type Schurter 4300.
Short design; Protection class: 1. Color: black. Rated voltage: 250 VAC/50-60 Hz. Capacitance: 47 nF (X), 2.2 nF (Y). Connections: 6.3 mm tab terminals. Certifications: ENEC 10, VDE, UL.
Technical attributes (type, rated current, rated inductance): 4300.5051, 1.0 A, 2 x 10 mH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 47 nF | |
| Inductance per line | 10 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | SK |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |