0031.8420 | SCHURTER

Fuse holder with 2.5 A fuse, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0031.8420

Order No.: 59P1266
EAN: 4099889129588
MPN:
0031.8420
Series: OGN-SMD
0031.8420 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,256.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.5708 €

Fuse holder, 0031.8420, Schurter

For appliances in unattended use

Features

  • Suitable for fully automated PCD assembling
  • Available with blister tape packaging
  • Small design height
  • Available preassembled with fuses

Applications

  • Household appliances
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version open
Connection SMD
Type of mounting PCB mounting
Rated current 16 A
Rated voltage 500 V
Touch protection PC1
Degree of protection (IP) IP20
Logistics
Property Value
MSL MSL 1
Customs tariff number 85361010
Original Packaging Reel with 400 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes