0031.3991 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 0031.3991

Order No.: 59P1212
EAN: 4099889129113
MPN:
0031.3991
Series: FBS2
0031.3991 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0345 €
50 pcs.
2.7608 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.3991, SCHURTER

Shock-safe fuse-holder with fingergrip cap, 5 x 20 mm, kinked terminal, horizontal style, IP 40.

Applications

  • Medical equipment
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 13 mm
Version of the cap finger grip
Rated current 10 A
Rated voltage 250 V
Touch protection PC3
Degree of protection (IP) IP40
Logistics
Property Value
MSL MSL 1
Customs tariff number 85363010
Original Packaging Carton with 100 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes