0031.2510 | SCHURTER

Fuse holder, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0031.2510

Order No.: 46G6218
EAN: 4099889127355
MPN:
0031.2510
Series: FUP
0031.2510 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7695 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,076.95 € *
Price list
Quantity
Price per unit*
100 pcs.
10.7695 €
500 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.2510, SCHURTER

Shock-safe fuse-holder with slotted cap, fuse-link: 5 x 20 mm, drilling diagram (FUP and FUA), PCB mounting, IP 40.

Features

  • High rated power acceptance

Applications

  • Equipment with three-phase supply (400 VAC)
  • 500 VAC applications
  • Applications with rated current up to 16 A (VDE)
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting PCB mounting
Installation diameter 19 mm
Version of the cap slotted
Rated current 16 A
Rated voltage 500 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85363010
Country of origin CH
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes