0031.1361 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 0031.1361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available: 147 pcs.
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.3669 €
100 pcs.
4.7124 €
200 pcs.
4.5220 €
800 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.1361, SCHURTER
Shock-safe fuse-holder with slotted cap, 5 x 20 mm, end-terminal position: 30° to fuse axis, IP 65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 12 mm | |
| Version of the cap | slotted | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85363010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |