DSF-28-0006 | SCHURTER
Storage choke, radial, 0.075 mH, 3.15 A, DSF-28-0006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 26 Weeks
Storage choke, DSF-28-0006, SCHURTER
The DSF-28-0006 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Inductor horizontally positioned in housing
- Reduced magnetic reversal
- THT-terminals
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage choke | |
| Inductance | 0.075 mH | |
| DC current | 3.15 A | |
| Tolerance | ±15 % | |
| DC resistance | 45 mΩ | |
| Design | radial | |
| Length | 28.3 mm | |
| Width | 27.4 mm | |
| Height | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
| Original Packaging | Carton with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |